Helukabel H07V-K Series Yellow 1.5 mm² Hook Up Wire, 16 AWG, 100 m, PVC, 29137
- RS Stock No.:
- 361-918
- Mfr. Part No.:
- 29137
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$70.27
(exc. GST)
$77.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 13 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $70.27 | $0.703 |
*price indicative
- RS Stock No.:
- 361-918
- Mfr. Part No.:
- 29137
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Sub Type | Helukabel PVC Single Core Cable | |
| Minimum Operating Temperature | -30°C | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN EN 50363-3, DIN EN 50525-2-31, DIN EN 60332-1-2, IEC 60332-1-2, IEC 60228, IEC 60227-3, DIN VDE 0482-332-1-2, DIN VDE 0295, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3 | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H07V-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Sub Type Helukabel PVC Single Core Cable | ||
Minimum Operating Temperature -30°C | ||
Cable Type Round | ||
Jacket Material PVC | ||
Standards/Approvals DIN EN 50363-3, DIN EN 50525-2-31, DIN EN 60332-1-2, IEC 60332-1-2, IEC 60228, IEC 60227-3, DIN VDE 0482-332-1-2, DIN VDE 0295, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3 | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H07V-K | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07V-K Series Grey 1.5 mm² Hook Up Wire 100 m 29135
- Helukabel H07V-K Series Green 1.5 mm² Hook Up Wire 100 m 29139
- Helukabel H07V-K Series Brown 1.5 mm² Hook Up Wire 100 m 29132
- Helukabel H07V-K Series Dark Blue 1.5 mm² Hook Up Wire 100 m 29141
- Helukabel H07V-K Series Green 12 AWG Polyvinyl Chloride, 29162
- Helukabel H07V-K Series Black 4 mm² Hook Up Wire 100 m 29161
- Helukabel H07V-K Series Brown 4 mm² Hook Up Wire 100 m 29164
- Helukabel H07V-K Series White 2.5 mm² Hook Up Wire 100 m 29150
