Helukabel H05V-K Series Grey 1 mm² Hook Up Wire, 18 AWG, 100 m, PVC, 29119
- RS Stock No.:
- 361-913
- Mfr. Part No.:
- 29119
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$49.90
(exc. GST)
$54.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $49.90 | $0.499 |
*price indicative
- RS Stock No.:
- 361-913
- Mfr. Part No.:
- 29119
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.8mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Helukabel PVC Single Core Cable | |
| Standards/Approvals | DIN EN 60332-1-2, IEC 60332-1, IEC 60228 cl.5, IEC 60227-3, EC Low-Voltage Directive 2006/95/EC, DIN VDE 0482-332-1-2, DIN VDE 0472 part 804 test method B, DIN VDE 0295 cl.5, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, DIN EN 50525-2-31, DIN EN 50363-3, BS 6360 cl.5 | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | H05V-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.8mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Sub Type Helukabel PVC Single Core Cable | ||
Standards/Approvals DIN EN 60332-1-2, IEC 60332-1, IEC 60228 cl.5, IEC 60227-3, EC Low-Voltage Directive 2006/95/EC, DIN VDE 0482-332-1-2, DIN VDE 0472 part 804 test method B, DIN VDE 0295 cl.5, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, DIN EN 50525-2-31, DIN EN 50363-3, BS 6360 cl.5 | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series H05V-K | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05V-K Series Brown 1 mm² Hook Up Wire 100 m 29116
- Helukabel H05V-K Series Black 1 mm² Hook Up Wire 100 m 29113
- Helukabel H05V-K Series Blue 1 mm² Hook Up Wire 100 m 29115
- Helukabel H05V-K Series Green 18 AWG Polyvinyl Chloride, 29114
- Helukabel H05V-K Series Grey 0.5 mm² Hook Up Wire 100 m 29087
- RS PRO H05V-K Series Grey 0.75 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Helukabel H05V-K Series Yellow 0.5 mm² Hook Up Wire 100 m 29089
- Helukabel H05V-K Series Green 0.75 mm² Hook Up Wire 100 m 29107
