Helukabel H05V-K Series Dark Blue 0.75 mm² Hook Up Wire, 19 AWG, 100 m, Polyvinyl Chloride, 29109

Subtotal (1 reel of 100 metres)*

$32.86

(exc. GST)

$36.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$32.86$0.329

*price indicative

RS Stock No.:
361-906
Distrelec Article No.:
300-09-496
Mfr. Part No.:
29109
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.75mm²

Product Type

Hook Up Wire

Jacket Colour

Dark Blue

American Wire Gauge

19AWG

Cable Length

100m

Voltage

500V

Maximum Operating Temperature

80°C

Conductor Material

Copper

Sub Type

Helukabel PVC Single Core Cable

Minimum Operating Temperature

-30°C

Jacket Material

Polyvinyl Chloride

Cable Type

Round

Standards/Approvals

BS 6360 cl.5, DIN EN 50363-3, DIN EN 50525-2-31, DIN EN 60332-1-2, DIN VDE 0207-363-3, DIN VDE 0285-525-2-31, DIN VDE 0295 cl.5, DIN VDE 0472 part 804 test method B, DIN VDE 0482-332-1-2, EC Low-Voltage Directive 2006/95/EC, IEC 60227-3, IEC 60228 cl.5, IEC 60332-1

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

H05V-K

COO (Country of Origin):
DE
The Helukabel PVC Single core cables are determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Radiation resistance

Insulation resistance

PVC self extinguishing and flame retardant

DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy