Lapp H05Z-K Series Dark Blue 0.75 mm² Hook Up Wire, 100 m, 4725142, Low Smoke Zero Halogen (LSZH) Cross Linked

Subtotal (1 reel of 100 metres)*

$148.08

(exc. GST)

$162.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 13 November 2026
  • Plus 20 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$148.08$1.481

*price indicative

RS Stock No.:
721-0608
Mfr. Part No.:
4725142
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

0.75mm²

Product Type

Hook Up Wire

Jacket Colour

Dark Blue

Cable Length

100m

Voltage

300V, 500V

Outside Diameter

2.8mm

Maximum Operating Temperature

90°C

Conductor Material

Bare Copper

Sub Type

Single Core

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Standards/Approvals

EAC

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Hazardous Area Certification

No

Series

H05Z-K

LAPP Hook Up Wire, 2.8mm OD, 0.75mm² CSA - ÖLFLEX Series - 4725142


Do you need to internally wire low-current and low-voltage applications? Reach for this LAPP hook up wire. It has a slim 0.75mm² CSA, so it's ideal for small devices such as TVs, speakers and printers. As it's an H05Z-K cable, it's harmonised and halogen-free for enhanced electrical and fire safety in your workplace. The single core offers a high level of conductivity as it's made from stranded copper. You'll be able to easily identify the wire in your setup, thanks to the dark blue sheath.

• 100m reel length so you can use a long run or cut it down to size

• Broad operating temperature range between -15°C and +90°C for safe use in demanding conditions

Applications


• Lighting equipment

• Domestic appliances

• OEM equipment

What's a harmonised cable?


Harmonisation means the cable has been approved for safe use in electrical installations across Europe.

Low Smoke Halogen Free Single Core Cable - H05Z-K


From Lapp, this low smoke zero halogen cable is designed for use in internal wiring. The single core harmonized cable can be used to wire appliances and fittings, and is also ideal for installation in conduits and sealed trunking.

As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.

With a fine copper wire construction, the wire also features a halogen free core. The cable is also certified, meaning it is suitable for use in most European machinery.

Features and Benefits

• LSZH

• H05Z-K at 90°C

• Harmonized (HAR)

• Flame retardant in accordance to IEC 60332-2-2

• Smoke density in accordance to IEC 61034

• Halogen free in accordance to IEC 60754-1

• Operating Temperature of Temperature range -15°C → +90°C

Applications

Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;

• Underground Railway

• Ships

• Power Plants and Nuclear Facilities

The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;

• Control Cabinets

• Switchgear Cabinets

• Distribution Boxes

Accessories

For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.

• 104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters

• 104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters

• 103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters

• 560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters

• 560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy