NEMIQ 50760 Series Black 10 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 50 m, Polyvinyl Chloride, 50760-1
- RS Stock No.:
- 349-944
- Distrelec Article No.:
- 304-14-751
- Mfr. Part No.:
- 50760-1
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$361.35
(exc. GST)
$397.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $361.35 | $7.227 |
*price indicative
- RS Stock No.:
- 349-944
- Distrelec Article No.:
- 304-14-751
- Mfr. Part No.:
- 50760-1
- Brand:
- NEMIQ
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 10mm² | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 50m | |
| Outside Diameter | 5.3mm | |
| Voltage | 100V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Standards/Approvals | 111/3, CE, EN 13501-6, EN 60811-504+505+506, EN 61034-2, EN IEC 60811-404, IEC/EN 60332-1-2, RoHS 3 (2015/863), Volvo R2 7613 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant | |
| Series | 50760 | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 10mm² | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 50m | ||
Outside Diameter 5.3mm | ||
Voltage 100V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Standards/Approvals 111/3, CE, EN 13501-6, EN 60811-504+505+506, EN 61034-2, EN IEC 60811-404, IEC/EN 60332-1-2, RoHS 3 (2015/863), Volvo R2 7613 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant | ||
Series 50760 | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- SE
- RS Stock No. 0349946
- Mfr. Part No. 50760-7 FT
- RS Stock No. 0433011
- Mfr. Part No. 50994-39-100
- RS Stock No. 0350228
- Mfr. Part No. 50996-100
- RS Stock No. 0350176
- Mfr. Part No. 50994-11-100
Related links
- NEMIQ 50760 Series Black 10 mm² Hook Up Wire 7 m 50760-7 FT
- NEMIQ 50767 Series Red 10 mm² Hook Up Wire 50 m 50767-1
- Lapp H07V Series Black 16 mm² Hook Up Wire 50 m Polyvinyl Chloride
- Helukabel H07V Series Black 10 mm² Hook Up Wire 100 m 29193
- RS PRO 6491X Series Black 10 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 10 mm² Hook Up Wire 80 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 10 mm² Hook Up Wire 72 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO H07V-K Series Black 10 mm² Hook Up Wire 100 m, Polyvinyl Chloride












