Lapp H07V-K Series Black 16 mm² Hook Up Wire, 1 x 1 mm, 50 m, 4520016, PVC
- RS Stock No.:
- 280-5110
- Distrelec Article No.:
- 300-49-633
- Mfr. Part No.:
- 4520016
- Brand:
- Lapp
Subtotal (1 reel of 50 units)*
$719.37
(exc. GST)
$791.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $719.37 | $14.387 |
*price indicative
- RS Stock No.:
- 280-5110
- Distrelec Article No.:
- 300-49-633
- Mfr. Part No.:
- 4520016
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 16mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 50m | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | EU | |
| Series | H07V-K | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 16mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 50m | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification EU | ||
Series H07V-K | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
LAPP H07V Series Hook Up Wire, 16 mm² Cross Sectional Area, 50m Length - 4520016
This hook up wire is a high-quality electrical cable designed for various installation applications. With a cross-sectional area of 16 mm², this round hook up wire is suitable for both domestic and professional settings. It features black PVC insulation, ensuring durability and protection in various conditions. The cable is rated for voltages up to 450/750 V, making it a reliable choice for your electrical projects.
Features & Benefits
• Crafted from bare copper for excellent conductivity
• Rated for a maximum operating temperature of +70°C
• Suitable for fixed installations in enclosed environments
• Compatible with voltages up to 1000V AC or 750V DC
Applications
• Used in electrical installations within closed conduits
• Ideal for lighting systems and control units
• Effective in machinery where durable connections are needed
• Applicable in domestic and commercial electrical systems
What types of environments can accommodate this cable?
This cable is suitable for installation in closed conduits and cable trunking systems, making it ideal for environments where wiring is protected from external elements. The PVC insulation ensures durability in plastered walls as well as similar enclosed systems.
How does the cable's temperature rating enhance its usability?
The cable can operate in a temperature range from -40°C to +70°C, allowing for use in diverse climates and conditions. This temperature resilience ensures that it maintains performance in both cold and hot environments.
What safety certifications does this cable possess?
The cable is classified as Eca for CPR compliance and features flame retardant materials, ensuring safety in various installations, particularly in areas where fire exposure is a concern.
- RS Stock No. 7244386
- Mfr. Part No. 4510143
1 Reel of 100 Metre(s)
$182.30
- RS Stock No. 7244415
- Mfr. Part No. 4520002
1 Reel of 100 Metre(s)
$339.07
- RS Stock No. 7244428
- Mfr. Part No. 4520052
1 Reel of 100 Metre(s)
$339.07
- RS Stock No. 8124567
- Mfr. Part No. 4520004
1 Reel of 100 Metre(s)
$786.75
Related links
- Helukabel H07V Series Black 16 mm² Hook Up Wire 100 m 29209
- Helukabel H07V Series Black 50 mm² Hook Up Wire 10 m 26889
- Lapp H07V-K Series White 4 mm² Hook Up Wire 4520053, Polyvinyl Chloride
- Lapp H07V-K Series Blue 0.5 mm² Hook Up Wire 4160114, Polyvinyl Chloride
- Lapp H07V-K Series Grey 6 mm² Hook Up Wire 4520064, Polyvinyl Chloride
- Helukabel H07V Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel H07V Series Black 35 mm² Hook Up Wire 10 m 26873
- Lapp H07V-K Series Black 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride











