Kabeltronik LIYV Series Red Equipment Wire, 17 AWG, 32 x 200 μm, 200 μm core strands, 100 m, PVC, 060110008
- RS Stock No.:
- 349-650
- Mfr. Part No.:
- 060110008
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$85.18
(exc. GST)
$93.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $85.18 | $0.852 |
*price indicative
- RS Stock No.:
- 349-650
- Mfr. Part No.:
- 060110008
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Outside Diameter | 2.1mm | |
| Conductor Material | Tin, Copper | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | LIYV | |
| Number of Strands | 32 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 100m | ||
Voltage 900V | ||
Outside Diameter 2.1mm | ||
Conductor Material Tin, Copper | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series LIYV | ||
Number of Strands 32 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a practical and efficient solution for various electrical applications. Its insulation provides durability and a sleek appearance, making it suitable for both professional and DIY projects. Designed for reliability, it ensures consistent performance in diverse wiring setups.
Length 100 m
Red colour
PVC jacket material
Cross section 1 mm sq
Related links
- Kabeltronik LIYV Series Black Equipment Wire 32 Polyvinyl Chloride, 060110009
- Kabeltronik LIYV Series Blue Equipment Wire 32 Polyvinyl Chloride, 060110007
- Kabeltronik LIYV Series White Hook Up Wire 32 Polyvinyl Chloride, 060110001
- Kabeltronik LIYV Series Brown Hook Up Wire 32 Polyvinyl Chloride, 060110002
- Kabeltronik LIYV Series Yellow Hook Up Wire 32 Polyvinyl Chloride, 060110004
- Kabeltronik LIYV Series Red Equipment Wire 24 Polyvinyl Chloride, 060107508
- Kabeltronik LIH Series Red Equipment Wire 32 Thermoplastic Elastomer, 065010008
- Kabeltronik LIFY Series Red Equipment Wire 512 Polyvinyl Chloride, 160110008
