Kabeltronik LIYV Series Brown Hook Up Wire, 17 AWG, 32 x 200 μm, 200 μm core strands, 100 m, PVC, 060110002

Subtotal (1 reel of 100 metres)*

$88.25

(exc. GST)

$97.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$88.25$0.883

*price indicative

RS Stock No.:
348-727
Distrelec Article No.:
155-79-902
Mfr. Part No.:
060110002
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

17AWG

Core Strands

32 x 200 μm

Cable Length

100m

Voltage

500V

Outside Diameter

2.1mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

RoHS

Jacket Material

PVC

Minimum Operating Temperature

-5°C

Sub Type

Stranded Wire

Series

LIYV

Number of Strands

32

Size of Strands

200μm

COO (Country of Origin):
DE
The Kabeltronik LiYV stranded wire with a cross-section of 1 mm² is made of tinned copper, features PVC insulation, and is supplied in a 100 meter length.

Jacket Color brown

Standards Met CE

Voltage Rating Maximum 904

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy