Kabeltronik LIFY Series Green Hook Up Wire, 17 AWG, 512 x 50 μm, 50 μm core strands, 100 m, PVC, 160110003
- RS Stock No.:
- 348-705
- Distrelec Article No.:
- 155-50-239
- Mfr. Part No.:
- 160110003
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$154.66
(exc. GST)
$170.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $154.66 | $1.547 |
*price indicative
- RS Stock No.:
- 348-705
- Distrelec Article No.:
- 155-50-239
- Mfr. Part No.:
- 160110003
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 17AWG | |
| Core Strands | 512 x 50 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -5°C | |
| Sub Type | Stranded Wire | |
| Cable Type | Flexible | |
| Jacket Material | PVC | |
| Series | LIFY | |
| Number of Strands | 512 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 17AWG | ||
Core Strands 512 x 50 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -5°C | ||
Sub Type Stranded Wire | ||
Cable Type Flexible | ||
Jacket Material PVC | ||
Series LIFY | ||
Number of Strands 512 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik LiFY stranded wire with a cross-section of 1 mm² is made of bare copper, insulated with PVC, and is supplied in a 100 meter length.
Voltage Rating Maximum 900 V
Standards Met CE
Jacket Color green
Related links
- Kabeltronik LIFY Series Yellow Hook Up Wire 512 Polyvinyl Chloride, 160110004
- Kabeltronik LIFY Series Red Equipment Wire 512 Polyvinyl Chloride, 160110008
- Kabeltronik LIFY Series Black Equipment Wire 512 Polyvinyl Chloride, 160110009
- Kabeltronik LIFY Series Black 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² BLACK
- Kabeltronik LIFY Series Red 1 mm² Hook Up Wire 100 m LIFY 1.0 MM² RED
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Green Hook Up Wire 384 Polyvinyl Chloride, 160107503
- Kabeltronik LIFY Series Green Equipment Wire 128 Polyvinyl Chloride, 160102503
