Kabeltronik 3701 Series Green 0.21 mm² Equipment Wire, 24 AWG, 100 m, Ethylene Tetrafluoroethylene, 370102403
- RS Stock No.:
- 349-444
- Distrelec Article No.:
- 303-87-457
- Mfr. Part No.:
- 370102403
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$90.38
(exc. GST)
$99.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $90.38 | $0.904 |
*price indicative
- RS Stock No.:
- 349-444
- Distrelec Article No.:
- 303-87-457
- Mfr. Part No.:
- 370102403
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Cross Sectional Area | 0.21 mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.01mm | |
| Voltage | 60V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | 65°C | |
| Series | 3701 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Cross Sectional Area 0.21 mm² | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Cable Length 100m | ||
Outside Diameter 1.01mm | ||
Voltage 60V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature 65°C | ||
Series 3701 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Wire-Wrap is made of tinned copper, offering excellent conductivity and corrosion resistance. It is ideal for precise and reliable connections in electronic and electrical applications. Its durable construction ensures consistent performance in professional and industrial settings.
Green jacket colour
100 m wire
Cross Section 0.21 mm sq
RoHS compliant
Related links
- Kabeltronik YV Series Yellow 0.2 mm² Equipment Wire 100m 070105004
- Kabeltronik YV Series Red 0.2 mm² Equipment Wire 100m 070105008
- Kabeltronik YV Series Black 0.2 mm² Equipment Wire 100m 070105009
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100m 070105001
- Kabeltronik UL 11029 Series Black 0.22 mm² Equipment Wire 7 X 0.200 mm FRNC Insulation, 099280704-100
- RS PRO Black 0.2 mm² Equipment Wire 1/0.51 mm ETFE Insulation
- Habia H-WZ Series Green 0.2 mm² Hook Up Wire 100m H-WZ 2401 GREEN
- Kabeltronik 1601 Series White 0.25 mm² Equipment Wire 128 X 0.05 mm PVC Insulation, 160102501
