Kabeltronik LIH Series White Equipment Wire, 18 AWG, 24 x 200 μm, 200 μm core strands, 100 m, TPE, 065007501

Subtotal (1 reel of 100 metres)*

$98.32

(exc. GST)

$108.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$98.32$0.983

*price indicative

RS Stock No.:
349-615
Mfr. Part No.:
065007501
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

White

American Wire Gauge

18AWG

Core Strands

24 x 200 μm

Cable Length

100m

Voltage

300V

Outside Diameter

1.7mm

Maximum Operating Temperature

120°C

Conductor Material

Tin, Copper

Cable Type

Temperature Resistant

Jacket Material

TPE

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Series

LIH

Size of Strands

200μm

Number of Strands

24

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.

Length 100 m

White colour

TPE jacket material

Max operating temperature 120 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy