Kabeltronik LIH-T120 Series Grey Hook Up Wire, 23 AWG, 32 x 100 μm, 100 μm core strands, 100 m, TPE, 065002505

Subtotal (1 reel of 100 metres)*

$56.61

(exc. GST)

$62.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$56.61$0.566

*price indicative

RS Stock No.:
348-698
Distrelec Article No.:
110-41-764
Mfr. Part No.:
065002505
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

23AWG

Core Strands

32 x 100 μm

Cable Length

100m

Voltage

30V

Maximum Operating Temperature

120°C

Conductor Material

Tinned Copper

Sub Type

Kabeltronik Stranded Wire

Minimum Operating Temperature

-40°C

Standards/Approvals

FDA (Food and Drug Administration) for contact to foodstuff in the USA

Jacket Material

TPE

Cable Type

Stranded

Fire Behaviour

Halogen Free

Series

LIH-T120

Number of Strands

32

Size of Strands

100μm

COO (Country of Origin):
DE
The Kabeltronik TPE stranded wire with a cross-section of 0.25 mm² is made of tinned copper, features a LiH insulation, and is supplied in a 100 meter length.

Cross-Section AWG 23 AWG

Color grey

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy