Kabeltronik LIH-T120 Series Green Hook Up Wire, 23 AWG, 32 x 0.1 mm, 100 μm core strands, 100 m, Thermoplastic

Subtotal (1 reel of 100 metres)*

$56.61

(exc. GST)

$62.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$56.61$0.566

*price indicative

RS Stock No.:
348-695
Distrelec Article No.:
110-41-762
Mfr. Part No.:
065002503
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

23AWG

Core Strands

32 x 100 μm

Cable Length

100m

Voltage

30V

Maximum Operating Temperature

120°C

Conductor Material

Tinned Copper

Jacket Material

Thermoplastic Elastomer

Cable Type

Stranded

Standards/Approvals

FDA (Food and Drug Administration) for contact to foodstuff in the USA

Sub Type

Stranded

Minimum Operating Temperature

-40°C

Fire Behaviour

Halogen Free

Series

LIH-T120

Size of Strands

100μm

Number of Strands

32

COO (Country of Origin):
DE
The Kabeltronik TPE stranded wire with a cross-section of 0.25 mm² is made of tinned copper, features a LiH insulation, and is supplied in a 100 meter length.

Cross-Section AWG 23 AWG

Color green

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy