Huber+Suhner RADOX 155 Series Green 0.75 mm² Hook Up Wire, 14 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 2.5 MM2
- RS Stock No.:
- 338-953
- Distrelec Article No.:
- 155-41-550
- Mfr. Part No.:
- RADOX 155 2.5 MM2 GREEN
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$375.94
(exc. GST)
$413.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $375.94 | $3.759 |
*price indicative
- RS Stock No.:
- 338-953
- Distrelec Article No.:
- 155-41-550
- Mfr. Part No.:
- RADOX 155 2.5 MM2 GREEN
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 14AWG | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Round | |
| Jacket Material | Cross Linked Polyolefin | |
| Standards/Approvals | IEC 228, ISO 9001, ISO 14001 | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RADOX 155 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Green | ||
American Wire Gauge 14AWG | ||
Cable Length 100m | ||
Voltage 1kV | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Cable Type Round | ||
Jacket Material Cross Linked Polyolefin | ||
Standards/Approvals IEC 228, ISO 9001, ISO 14001 | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series RADOX 155 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible connecting leads feature an insulation material designed to withstand extreme temperatures and ensure durability in demanding environments. Compatible with industrial resins, these leads are flame retardant and easy to handle, making them ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil-wound equipment.
Compact flexible
Compatible to varnishes
Related links
- Huber+Suhner RADOX 155 Series Green 2.5 mm² Hook Up Wire 100 m RADOX 155 2.5 MM2 YELLOW/GREEN
- Huber+Suhner RADOX 155 Series Green 0.75 mm² Hook Up Wire 100 m RADOX 155 0.75 MM2 GREEN
- Huber+Suhner RADOX 155 Series Blue 2.5 mm² Hook Up Wire 100 m RADOX 155 2.5 MM2 BLUE
- Huber+Suhner RADOX 155 Series 2.5 mm² Hook Up Wire 100 m RADOX 155 2.5 MM2 WHITE
- Huber+Suhner RADOX 155 Series Brown 2.5 mm² Hook Up Wire 100 m RADOX 155 2.5 MM2 BROWN
- Huber+Suhner RADOX 155 Series Green 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 GREEN
- Huber+Suhner RADOX 155 Series Green 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2 GREEN
- Huber+Suhner RADOX 155 Series Green 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 GREEN
