Huber+Suhner RADOX 155 Series Green 0.5 mm² Hook Up Wire, 20 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 0.50 MM2
- RS Stock No.:
- 391-584
- Distrelec Article No.:
- 155-41-503
- Mfr. Part No.:
- RADOX 155 0.50 MM2 GREEN
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$128.73
(exc. GST)
$141.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $128.73 | $1.287 |
*price indicative
- RS Stock No.:
- 391-584
- Distrelec Article No.:
- 155-41-503
- Mfr. Part No.:
- RADOX 155 0.50 MM2 GREEN
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Round | |
| Sub Type | Connection Lead Feature An Insulation Material | |
| Standards/Approvals | ISO 14001, ISO 9001, IEC 228 | |
| Jacket Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RADOX 155 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Voltage 1kV | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Cable Type Round | ||
Sub Type Connection Lead Feature An Insulation Material | ||
Standards/Approvals ISO 14001, ISO 9001, IEC 228 | ||
Jacket Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series RADOX 155 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible connecting leads feature an insulation material designed to withstand extreme temperatures and ensure durability in demanding environments. Compatible with industrial resins, these leads are flame retardant and easy to handle, making them ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil-wound equipment.
Compact flexible
Compatible to varnishes
Related links
- Huber+Suhner RADOX 155 Series Green 20 AWG Polyolefin, RADOX 155 0.50 MM2
- Huber+Suhner RADOX 155 Series Orange 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 ORANGE
- Huber+Suhner RADOX 155 Series Purple 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 VIOLET
- Huber+Suhner RADOX 155 Series Grey 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 GREY
- Huber+Suhner RADOX 155 Series Grey 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 YELLOW
- Huber+Suhner RADOX 155 Series Brown 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2 BROWN
- Huber+Suhner RADOX 155 Series Green 0.75 mm² Hook Up Wire 100 m RADOX 155 2.5 MM2 GREEN
- Huber+Suhner RADOX 155 Series Green 1 mm² Hook Up Wire 100 m RADOX 155 1.0 MM2 GREEN
