Alpha Wire 7055/19 BR005 Series Brown 1 mm² Hook Up Wire, 22 AWG, PVC, 7055/19 BR005
- RS Stock No.:
- 338-925
- Mfr. Part No.:
- 7055/19 BR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$128.35
(exc. GST)
$141.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 02 February 2027
- Plus 2 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $128.35 | $4.278 | - |
| 4 + | $118.09 | $3.936 | 7% |
*price indicative
- RS Stock No.:
- 338-925
- Mfr. Part No.:
- 7055/19 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 22AWG | |
| Outside Diameter | 0.052in | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Standards/Approvals | VW-1, UL AWM/STYLE 1429, RoHS, REACH Regulation (EC 1907/2006), CSA, CSA International AWM I A/B, FT1, c(UL) | |
| Cable Type | Hookup | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | 7055/19 BR005 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 22AWG | ||
Outside Diameter 0.052in | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Standards/Approvals VW-1, UL AWM/STYLE 1429, RoHS, REACH Regulation (EC 1907/2006), CSA, CSA International AWM I A/B, FT1, c(UL) | ||
Cable Type Hookup | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series 7055/19 BR005 | ||
- COO (Country of Origin):
- US
The Alpha Wire broad range of hook-up wire from Alpha means you will find the product exactly suited to your application whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Our hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Conductor 22 (19/34) AWG tinned copper
Insulation 0.010 inch wall nominal PVC and irradiated
Related links
- Alpha Wire 7055/19 Series White 1 mm² Hook Up Wire 19 7055/19 WH005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 7055/19 RD005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19 Polyvinyl Chloride, 7055/19 YL005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 Polyvinyl Chloride, 7055/19 BK005
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 19 Polyvinyl Chloride, 7055/19 VI001
- Alpha Wire 1855/19 Series Brown Hook Up Wire 19 Polyvinyl Chloride, 1855/19 BR005
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 19 Polyvinyl Chloride, 1858/19 BR005
- Alpha Wire Hookup Wire PVC Series Brown 0.2 mm² Hook Up Wire 19 Polyvinyl Chloride, 1854/19 BR005
