Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire, 22 AWG, 19 x 0.65 mm, 650 μm core strands, 305 m, Polyvinyl

Subtotal (1 reel of 305 metres)*

$375.63

(exc. GST)

$413.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$375.63$1.232

*price indicative

RS Stock No.:
277-3746
Distrelec Article No.:
301-54-762
Mfr. Part No.:
7055/19 VI001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

22AWG

Core Strands

19 x 650 μm

Cable Length

305m

Outside Diameter

1.32mm

Voltage

150V

Maximum Operating Temperature

105°C

Conductor Material

Polyvinyl Chloride

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-55°C

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Cable Type

Single Core

Series

Hookup Wire PVC

Number of Strands

19

Size of Strands

650μm

RoHS Status: Exempt

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy