Alpha Wire 3253 Series Black Hook Up Wire, 18 AWG, 7 x 400 μm, 400 μm core strands, 30 m, PVC, 3253 BK005
- RS Stock No.:
- 332-348
- Mfr. Part No.:
- 3253 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$113.16
(exc. GST)
$124.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 19 January 2027
- Plus 11 unit(s) shipping from 26 January 2027
- Plus 11 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $113.16 | $3.772 | - |
| 25 + | $111.14 | $3.705 | 1% |
*price indicative
- RS Stock No.:
- 332-348
- Mfr. Part No.:
- 3253 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 400 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.73mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | UL1061 | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | 3253 | |
| Number of Strands | 7 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 400 μm | ||
Cable Length 30m | ||
Outside Diameter 1.73mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -10°C | ||
Sub Type UL1061 | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series 3253 | ||
Number of Strands 7 | ||
Size of Strands 400μm | ||
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1
Related links
- Alpha Wire 3253 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3253 VI005
- Alpha Wire 3253 Series White Hook Up Wire 7 Polyvinyl Chloride, 3253 WH005
- Alpha Wire 3253 Series Red Hook Up Wire 7 Polyvinyl Chloride, 3253 RD005
- Alpha Wire 3253 Series Green Hook Up Wire 7 Polyvinyl Chloride, 3253 GR001
- Alpha Wire 3253 Series White Hook Up Wire 7 Polyvinyl Chloride, 3253 WH001
- Alpha Wire 3253 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3253 BL001
- Alpha Wire 3253 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3253 OR001
- Alpha Wire 3253 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3253 VI001
