Alpha Wire 3253 Series White Hook Up Wire, 18 AWG, 7 x 400 μm, 400 μm core strands, 30 m, PVC, 3253 WH005

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$121.19

(exc. GST)

$133.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$121.19$4.04-
25 +$118.23$3.9412%

*price indicative

RS Stock No.:
332-332
Mfr. Part No.:
3253 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

18AWG

Core Strands

7 x 400 μm

Cable Length

30m

Voltage

300V

Outside Diameter

1.73mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Single Core

Standards/Approvals

UL Listed

Minimum Operating Temperature

-10°C

Series

3253

Size of Strands

400μm

Number of Strands

7

Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire


When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.

Features and Benefits


Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

  • Colour-coded insulation for easy circuit identification

  • Easy to handle, strip and terminate

  • Semi-rigid PVC insulation

  • Product Applications


    Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

    Standards

    UL AWM 1061 VW-1, CSA AWM I A/B FT1

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy