Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3053 BR005
- RS Stock No.:
- 331-913
- Distrelec Article No.:
- 300-83-062
- Mfr. Part No.:
- 3053 BR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$110.29
(exc. GST)
$121.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $110.29 | $3.676 | - |
| 25 + | $109.33 | $3.644 | $24.00 |
*price indicative
- RS Stock No.:
- 331-913
- Distrelec Article No.:
- 300-83-062
- Mfr. Part No.:
- 3053 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.75mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.75mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.52mm² Cross Sectional Area, Brown Sheath - 3053 BR005
This is a high temperature hook-up wire designed for reliable electrical connections. The PVC insulated wire features a single core design and is capable of operating within a temperature range from -40°C to +105°C. With a diameter of 1.75mm and a core made of tinned copper, it ensures excellent performance for various applications.
Features & Benefits
• Designed to withstand extreme temperatures for durability
• PVC insulation provides chemical and flame resistance
• Rated at 300V, ensuring compliance with electrical standards
• Unshielded single core construction allows for straightforward installation
• Tinned copper conductor enhances conductivity and prevents corrosion
• Meets UL1007 specifications for assured quality and safety
Applications
• Used for internal wiring in various electronic devices
• Suitable for automation requiring high performance
• Ideal for electrical projects where flexibility and heat resistance are needed
• Employed in mechanical systems for effective power transmission
• Utilised in robotics, ensuring robust connections under varying conditions
What advantages does this wire offer for high-temperature environments?
This wire is designed to operate safely at temperatures up to +105°C, making it ideal for high-temperature applications where other wires may fail. Its flame retardant properties add an extra layer of safety, ensuring reliable performance.
How does the insulation material contribute to the wire's performance?
The PVC insulation provides not only protection against physical damage but also safeguards against chemicals, oils, and solvents, which improves the wire's longevity and functionality in adverse conditions.
What type of applications is this wire best suited for?
The wire is versatile and well-suited for automation, electronics, and mechanical applications, making it effective for numerous projects requiring reliable electrical connections and high-temperature resilience.
Related links
- Alpha Wire Hookup Wire PVC Series Brown 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride, 1553 BR005
- Alpha Wire Hookup Wire PVC Series Brown 20 AWG 305 m 3053 WN001
- Alpha Wire Hookup Wire PVC Series Green 20 AWG 30 m 3053 GY005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3250 BR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3251 BR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3049 BR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3048 BR005
- Alpha Wire Hookup Wire PVC Series Multicolour 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 BR005
