Alpha Wire 3055/1 Series Yellow Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m, PVC, 3055 YL005
- RS Stock No.:
- 331-777
- Distrelec Article No.:
- 300-83-090
- Mfr. Part No.:
- 3055 YL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$142.95
(exc. GST)
$157.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $142.95 | $4.765 | - |
| 25 + | $141.21 | $4.707 | 1% |
*price indicative
- RS Stock No.:
- 331-777
- Distrelec Article No.:
- 300-83-090
- Mfr. Part No.:
- 3055 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 2.01mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | 3055/1 | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 2.01mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series 3055/1 | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
RoHS Status: Exempt
Belden Premium 3055 Series Hook Up Wire, 0.75mm² Cross Sectional Area, Yellow Sheath Colour - 3055 YL005
This hook up wire is designed for high-performance electrical applications. It features a cross-sectional area of 0.75mm² and is PVC insulated, ensuring longevity and reliability. With an outer diameter of 2.01mm and a length of 30m, it is ideal for a range of uses in automation and electronics. It offers excellent thermal stability, operating between -40 °C and +105 °C, making it suitable for various environments.
Features & Benefits
• High temperature performance allows use in demanding applications
• PVC insulated wire provides excellent flexibility and durability
• 18 AWG hook up wire ensures compatibility with standard connections
• Flame retardant wire reduces fire hazards in critical situations
• Tinned copper wire enhances corrosion resistance and longevity
• UL1007 wire specifications guarantee reliable electrical performance
Applications
• Used in control panel wiring for industrial automation
• Ideal for connecting electronic components in circuit assemblies
• Recommended for internal wiring in appliances and devices
• Suitable for automotive and machinery requiring flexibility
What is the maximum operating temperature for this wire?
The wire can operate at a maximum temperature of +105 °C, making it suitable for higher temperature environments while maintaining integrity and performance.
How does this wire perform in variable chemical exposure?
With its chemical resistance, it withstands exposure to oil, solvents, and various chemicals, ensuring reliable performance in industries where such conditions are common.
What bending radius should be maintained during installation?
The recommended bending radius is 10 times the cable diameter to prevent damage and ensure the longevity of the wire during installation and use.
Related links
- Alpha Wire 3055/1 Series Blue Hook Up Wire 16 Polyvinyl Chloride, 3055 BL005
- Alpha Wire 3055/1 Series Grey 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 SL005
- Alpha Wire 3055 Series White Hook Up Wire 16 Polyvinyl Chloride, 3055 WH005
- Alpha Wire Green Hook Up Wire 16 Polyvinyl Chloride, 3055 GR005
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 30 m 3055 GY005
- Alpha Wire 3055/1 Series Black 0.82 mm² Hook Up Wire 16 3055/1 BK001
- Alpha Wire 3055/1 Series Purple 0.82 mm² Hook Up Wire 16 3055/1 VI005
- Alpha Wire 3055/1 Series Orange 0.82 mm² Hook Up Wire 16 3055/1 OR005
