Alpha Wire 781001 Series Yellow 5.26 mm² Hook Up Wire, 10 AWG, 1000 ft, 781001 YL001
- RS Stock No.:
- 291-498
- Mfr. Part No.:
- 781001 YL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,923.66
(exc. GST)
$7,616.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,923.66 | $22.701 |
*price indicative
- RS Stock No.:
- 291-498
- Mfr. Part No.:
- 781001 YL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 5.26 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 10AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | 781001 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 5.26 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 10AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series 781001 | ||
Number of Strands 1 | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 781001 Series Yellow 5.26 mm² Hook Up Wire 7 Polyvinyl Chloride, 781001 YL005
- Alpha Wire 781001 Series Black 5.26 mm² Hook Up Wire 7 781001 BK001
- Alpha Wire 781001 Series Blue 5.26 mm² Hook Up Wire 7 781001 BL001
- Alpha Wire 781001 Series White 5.26 mm² Hook Up Wire 7 Polyvinyl Chloride, 781001 WH001
- Alpha Wire 781001 Series Black 5.26 mm² Hook Up Wire 7 781001 BK005
- Alpha Wire 781001 Series White 5.26 mm² Hook Up Wire 7 Polyvinyl Chloride, 781001 WH005
- Mueller Electric Coolflex 45 Series Yellow 5.26 mm² Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 45 Series Yellow 5.26 mm² Hook Up Wire 7.62 m Silicone
