Alpha Wire 781001 Series White 5.26 mm² Hook Up Wire, 10 AWG, 100 ft, PVC, 781001 WH005
- RS Stock No.:
- 290-349
- Mfr. Part No.:
- 781001 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,199.81
(exc. GST)
$1,319.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,199.81 | $39.994 |
*price indicative
- RS Stock No.:
- 290-349
- Mfr. Part No.:
- 781001 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 5.26mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | REACH (EC 1907/2006), 2011/65/EU (RoHS2), California Proposition 65, UL, CE, CSA, EU 2015/863/EU (RoHS3) | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 781001 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 5.26mm² | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals REACH (EC 1907/2006), 2011/65/EU (RoHS2), California Proposition 65, UL, CE, CSA, EU 2015/863/EU (RoHS3) | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 781001 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 781001 Series White 5.26 mm² Hook Up Wire 7 Polyvinyl Chloride, 781001 WH001
- Alpha Wire 781001 Series Yellow 5.26 mm² Hook Up Wire 7 Polyvinyl Chloride, 781001 YL005
- Alpha Wire 781001 Series Black 5.26 mm² Hook Up Wire 7 781001 BK005
- Alpha Wire 781001 Series Blue 5.26 mm² Hook Up Wire 7 781001 BL001
- Alpha Wire 781001 Series Black 5.26 mm² Hook Up Wire 7 781001 BK001
- Alpha Wire 781001 Series Yellow 5.26 mm² Hook Up Wire 7 781001 YL001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 1851 WH005
- Alpha Wire 422607 Series White Hook Up Wire 7 Polyvinyl Chloride, 422607 WH005
