Alpha Wire 1561 Series Green 0.32 mm² Hook Up Wire, 22 AWG, 1000 ft, 1561 GR001
- RS Stock No.:
- 291-312
- Mfr. Part No.:
- 1561 GR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$380.46
(exc. GST)
$418.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $380.46 | $1.247 |
*price indicative
- RS Stock No.:
- 291-312
- Mfr. Part No.:
- 1561 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.32 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Series | 1561 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.32 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Series 1561 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
- RS Stock No. 0289731
- Mfr. Part No. 782201 GR001
1 Reel of 305 Metre(s)
$686.53
- RS Stock No. 0289891
- Mfr. Part No. 1561 BL001
1 Reel of 305 Metre(s)
$380.46
- RS Stock No. 0290898
- Mfr. Part No. 1561 YL001
1 Reel of 305 Metre(s)
$380.46
- RS Stock No. 0289785
- Mfr. Part No. 1561/24 GR001
1 Reel of 305 Metre(s)
$330.80
Related links
- Alpha Wire 1561 Series White 0.32 mm² Hook Up Wire Solid 1561 WH001
- Alpha Wire 1561 Series Yellow 0.2 mm² Hook Up Wire Solid 1561 YL001
- Alpha Wire 782201 Series Green 0.32 mm² Hook Up Wire 1 782201 GR001
- Alpha Wire 3051/1 Series Green 0.32 mm² Hook Up Wire 7 3051/1 GR001
- Alpha Wire 1561 Series Orange 0.32 mm² Hook Up Wire 1000 ft 1561 OR001
- Alpha Wire 1561 Series Blue 0.32 mm² Hook Up Wire 1000 ft 1561 BL001
- Alpha Wire 1561/24 Series White 0.2 mm² Hook Up Wire Solid 1561/24 WH001
- Alpha Wire 1561/24 Series Red 0.2 mm² Hook Up Wire Solid 1561/24 RD001












