Alpha Wire 3051/1 Series Green 0.32 mm² Hook Up Wire, 22 AWG, 1000 ft, 3051/1 GR001
- RS Stock No.:
- 290-561
- Mfr. Part No.:
- 3051/1 GR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$232.96
(exc. GST)
$256.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $232.96 | $0.764 |
*price indicative
- RS Stock No.:
- 290-561
- Mfr. Part No.:
- 3051/1 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.32 mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), CSA International TR 64, California Proposition 65, AWM/STYLE 1569, IEC EN 60332 2, UL AWM/STYLE 1007, EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH (EC 1907/2006) | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.32 mm² | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals EU 2011/65/EU(RoHS2), CSA International TR 64, California Proposition 65, AWM/STYLE 1569, IEC EN 60332 2, UL AWM/STYLE 1007, EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH (EC 1907/2006) | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3051/1 | ||
Number of Strands 1 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 2843/1 Series Green 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2843/1 GR001
- Alpha Wire 2853/1 Series Green 0.14 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2853/1 GR001
- Alpha Wire 2841/1 Series Green 0.05 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2841/1 GR001
- Alpha Wire 2855/1 Series Green 0.34 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1 GR001
- Alpha Wire 2842/1 Series Green 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 GR001
- Alpha Wire 2854/1 Series Green 0.25 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2854/1 GR001
- Alpha Wire 3051 Series Green 22 AWG 1000 ft, 3051 YG001
- Alpha Wire 782201 Series Green 0.32 mm² Hook Up Wire 1 782201 GR001
