Alpha Wire 461626 Series Brown Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 100 ft, 461626 BR005
- RS Stock No.:
- 291-291
- Mfr. Part No.:
- 461626 BR005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$89.60
(exc. GST)
$98.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | $89.60 | $2.987 |
| 4 + | $82.43 | $2.748 |
*price indicative
- RS Stock No.:
- 291-291
- Mfr. Part No.:
- 461626 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CSA International C(RU) AWM I A/B FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 1015 | |
| Series | 461626 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CSA International C(RU) AWM I A/B FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 1015 | ||
Series 461626 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 2342245
- Mfr. Part No. 2628 WH005
1 Reel of 100
$502.75
- RS Stock No. 2342144
- Mfr. Part No. 2618 BK005
1 Reel of 100
$834.83
- RS Stock No. 2342137
- Mfr. Part No. 2616 RD001
1 Reel of 1000
$8,206.67
Related links
- Alpha Wire 461626 Series Brown Hook Up Wire 26 461626 BR001
- Alpha Wire 461626 Series Red Hook Up Wire 26 461626 RD005
- Alpha Wire 461626 Series Black Hook Up Wire 26 461626 BK005
- Alpha Wire 461626 Series Orange Hook Up Wire 26 461626 OR005
- Alpha Wire 461626 Series White Hook Up Wire 26 461626 WH005
- Alpha Wire 461626 Series Yellow Hook Up Wire 26 461626 YL005
- Alpha Wire 461626 Series Blue Hook Up Wire 26 461626 BL005
- Alpha Wire 461626 Series Purple Hook Up Wire 26 Polyvinyl Chloride, 461626 VI005












