Alpha Wire 1853 Series Orange, White Hook Up Wire, 26 AWG, 7/34, 34 AWG core strands, 100 ft, 1853 WO005
- RS Stock No.:
- 291-083
- Mfr. Part No.:
- 1853 WO005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$81.51
(exc. GST)
$89.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | $81.51 | $2.717 |
| 4 + | $75.00 | $2.50 |
*price indicative
- RS Stock No.:
- 291-083
- Mfr. Part No.:
- 1853 WO005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange, White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Minimum Operating Temperature | -55°C | |
| Series | 1853 | |
| Size of Strands | 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange, White | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878E/1 | ||
Minimum Operating Temperature -55°C | ||
Series 1853 | ||
Size of Strands 34AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 2.18 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1853 Series Red 26 AWG 100 ft, 1853 WR005
- Alpha Wire 1853 Series Grey 26 AWG 100 ft, 1853 WS005
- Alpha Wire 1853 Series Black 26 AWG 100 ft, 1853 WB005
- Alpha Wire 1853 Series Brown 26 AWG 100 ft, 1853 WN005
- Alpha Wire 1853 Series Blue 26 AWG 100 ft, 1853 WU005
- Alpha Wire 1853 Series Orange 26 AWG 1000 ft 1853 WO001
- Alpha Wire 1853 Series Green 26 AWG 100 ft 1853 WG005
- Alpha Wire 1853 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 1853 OR001
