Alpha Wire 1853 Series Orange Hook Up Wire, 26 AWG, 7 x 34 AWG, 34 AWG core strands, 1000 ft, PVC, 1853 OR001
- RS Stock No.:
- 289-814
- Mfr. Part No.:
- 1853 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$300.77
(exc. GST)
$330.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $300.77 | $0.986 |
*price indicative
- RS Stock No.:
- 289-814
- Mfr. Part No.:
- 1853 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.039in | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 55°C | |
| Series | 1853 | |
| Size of Strands | 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.039in | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature 55°C | ||
Series 1853 | ||
Size of Strands 34AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 2.18 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 2773737
- Mfr. Part No. 7054 BK001
1 Reel of 305 Metre(s)
$380.01
- RS Stock No. 2342245
- Mfr. Part No. 2628 WH005
1 Reel of 100
$502.75
- RS Stock No. 2778166
- Mfr. Part No. 5853 BL001
1 Reel of 305 Metre(s)
$722.39
Related links
- Alpha Wire 1853 Series Orange 26 AWG 1000 ft 1853 WO001
- Alpha Wire 1853 Series Grey 26 AWG 1000 ft 1853 WS001
- Alpha Wire 1853 Series White Hook Up Wire 7 Polyvinyl Chloride, 1853 WH001
- Alpha Wire 1853 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 1853 BL001
- Alpha Wire 1853 Series Grey Hook Up Wire 7 Polyvinyl Chloride, 1853 SL001
- Alpha Wire 1853 Series Red 26 AWG 1000 ft 1853 WR001
- Alpha Wire 1853 Series Green Hook Up Wire 7 Polyvinyl Chloride, 1853 GR001
- Alpha Wire 1853 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 1853 VI001










