Alpha Wire 3047 Series Yellow Hook Up Wire, 30 AWG, 7/38, 38 AWG core strands, 1000 ft, 3047 YL001

Subtotal (1 reel of 305 metres)*

$252.22

(exc. GST)

$277.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$252.22$0.827

*price indicative

RS Stock No.:
290-996
Mfr. Part No.:
3047 YL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

30AWG

Core Strands

7 x 38AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL AWM/STYLE 1569, UL AWM/STYLE 1007, IEC EN 50356 Spark Testing, EU Low Voltage 2014/35/EU, CSA International TR-64 90C FT1

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Fire Behaviour

EN

Series

3047

Size of Strands

38AWG

Number of Strands

7

COO (Country of Origin):
US

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 0.8 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy