Alpha Wire 3047 Series Blue Hook Up Wire, 30 AWG, 7/38, 38 AWG core strands, 1000 ft, 3047 BL001
- RS Stock No.:
- 289-995
- Mfr. Part No.:
- 3047 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$252.22
(exc. GST)
$277.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $252.22 | $0.827 |
*price indicative
- RS Stock No.:
- 289-995
- Mfr. Part No.:
- 3047 BL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage 2014/35/EU, CSA International TR-64 90C FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 50356 Spark Testing, UL AWM/STYLE 1007 80C / 300 VRMS | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | 3047 | |
| Number of Strands | 7 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage 2014/35/EU, CSA International TR-64 90C FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 50356 Spark Testing, UL AWM/STYLE 1007 80C / 300 VRMS | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series 3047 | ||
Number of Strands 7 | ||
Size of Strands 38AWG | ||
Rupali
Related links
- Alpha Wire 3047 Series Red Hook Up Wire 7 3047 RD001
- Alpha Wire 3047 Series Orange Hook Up Wire 7 3047 OR001
- Alpha Wire 3047 Series Brown Hook Up Wire 7 3047 BR001
- Alpha Wire 3047 Series Purple Hook Up Wire 7 3047 VI001
- Alpha Wire 3047 Series Yellow Hook Up Wire 7 3047 YL001
- Alpha Wire 3047 Series Grey Hook Up Wire 7 3047 SL001
- Alpha Wire 3047 Series Green Hook Up Wire 7 3047 GR001
- Alpha Wire 3047 Series White Hook Up Wire 7 Polyvinyl Chloride, 3047 WH001
