Alpha Wire 781801 Series Yellow 0.82 mm² Hook Up Wire, 18 AWG, 1000 ft, 781801 YL001

Subtotal (1 reel of 305 metres)*

$1,151.43

(exc. GST)

$1,266.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,151.43$3.775

*price indicative

RS Stock No.:
290-976
Mfr. Part No.:
781801 YL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.82 mm²

Jacket Colour

Yellow

American Wire Gauge

18AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL AWM/STYLE 1015, CSA International AWM I A/B 105C / 600 VRMS FT1 TEW-105, CE: EU Low Voltage 2014/35/EU

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

781801

Number of Strands

1

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy