Alpha Wire 781801 Series Brown 0.82 mm² Hook Up Wire, 18 AWG, 1000 ft, PVC, 781801 BR001
- RS Stock No.:
- 290-371
- Mfr. Part No.:
- 781801 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,151.43
(exc. GST)
$1,266.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,151.43 | $3.775 |
*price indicative
- RS Stock No.:
- 290-371
- Mfr. Part No.:
- 781801 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.82mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | |
| Minimum Operating Temperature | -40°C | |
| Series | 781801 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.82mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL | ||
Minimum Operating Temperature -40°C | ||
Series 781801 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 781801 Series Grey 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 SL001
- Alpha Wire 781801 Series Purple 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 VI001
- Alpha Wire 781801 Series White 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 WH001
- Alpha Wire 781801 Series Black 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 BK001
- Alpha Wire 781801 Series Green 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 GR005
- Alpha Wire 781801 Series Purple 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 VI005
- Alpha Wire 781801 Series Red 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 RD005
- Alpha Wire 781801 Series Grey 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 SL005
