Alpha Wire 781401 Series Orange 2.08 mm² Hook Up Wire, 14 AWG, 1000 ft, 781401 OR001
- RS Stock No.:
- 290-960
- Mfr. Part No.:
- 781401 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,882.85
(exc. GST)
$2,071.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,882.85 | $6.173 |
*price indicative
- RS Stock No.:
- 290-960
- Mfr. Part No.:
- 781401 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.08 mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 14AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 781401 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.08 mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 14AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 781401 | ||
Number of Strands 1 | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
- RS Stock No. 0291513
- Mfr. Part No. 781401 YL001
1 Reel of 305 Metre(s)
$1,981.94
- RS Stock No. 0291508
- Mfr. Part No. 781401 OR005
1 Reel of 30 Metre(s)
$395.63
- RS Stock No. 0290358
- Mfr. Part No. 781401 BK001
1 Reel of 305 Metre(s)
$1,981.94
- RS Stock No. 0291267
- Mfr. Part No. 781401 RD001
1 Reel of 305 Metre(s)
$1,981.94
Related links
- Alpha Wire 781401 Series Orange 2.08 mm² Hook Up Wire 7 781401 OR005
- Alpha Wire 781401 Series White 2.08 mm² Hook Up Wire 7 781401 WH001
- Alpha Wire 781401 Series Red 2.08 mm² Hook Up Wire 7 781401 RD001
- Alpha Wire 781401 Series Blue 2.08 mm² Hook Up Wire 7 781401 BL001
- Alpha Wire 781401 Series Green 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 781401 GR001
- Alpha Wire 781401 Series Grey 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 781401 SL001
- Alpha Wire 781401 Series Yellow 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 781401 YL001
- Alpha Wire 781401 Series Purple 2.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 781401 VI001












