Alpha Wire 1856/19 Series Yellow, White Hook Up Wire, 20 AWG, 7/28, 28 AWG core strands, 1000 ft, 1856/19 WY001
- RS Stock No.:
- 290-955
- Mfr. Part No.:
- 1856/19 WY001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$578.22
(exc. GST)
$636.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $578.22 | $1.896 |
*price indicative
- RS Stock No.:
- 290-955
- Mfr. Part No.:
- 1856/19 WY001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), MIL-W-16878E/1, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), California Proposition 65 | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Series | 1856/19 | |
| Size of Strands | 28AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, White | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals REACH Regulation (EC 1907/2006), MIL-W-16878E/1, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), California Proposition 65 | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Series 1856/19 | ||
Size of Strands 28AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 9.6 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1856/19 Series Orange Hook Up Wire 7 1856/19 OR001
- Alpha Wire 1856/19 Series Brown Hook Up Wire 7 1856/19 BR001
- Alpha Wire 1856/19 Series Brown 20 AWG 1000 ft, 1856/19 WN001
- Alpha Wire 1856/19 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 1856/19 VI001
- Alpha Wire 1856/19 Series Yellow Hook Up Wire 19 1856/19 YL001
- Alpha Wire 1856/19 Series Red Hook Up Wire 19 1856/19 RD001
- Alpha Wire 1856/19 Series Grey Hook Up Wire 19 1856/19 SL001
- Alpha Wire 1856 Series White 20 AWG 1000 ft 1856 WY001
