Alpha Wire 1856 Series White, Yellow Hook Up Wire, 20 AWG, 7 x 28 AWG, 28 AWG core strands, 1000 ft, PVC, 1856 WY001
- RS Stock No.:
- 289-943
- Mfr. Part No.:
- 1856 WY001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$473.74
(exc. GST)
$521.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $473.74 | $1.553 |
*price indicative
- RS Stock No.:
- 289-943
- Mfr. Part No.:
- 1856 WY001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Series | 1856 | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Series 1856 | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 8.7 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1856 Series Brown 20 AWG 1000 ft 1856 WN001
- Alpha Wire 1856 Series Green 20 AWG 1000 ft 1856 WG001
- Alpha Wire 1856 Series Red 20 AWG 1000 ft 1856 WR001
- Alpha Wire 1856 Series Black 20 AWG 1000 ft 1856 WB001
- Alpha Wire 1856 Series Orange 20 AWG 1000 ft 1856 WO001
- Alpha Wire 1856 Series Violet 22 AWG 1000 ft 1856 WV001
- Alpha Wire 1856 Series White 20 AWG 100 ft 1856 WR005
- Alpha Wire 1856 Series White 20 AWG 100 ft 1856 WU005
