Alpha Wire 461419 Series Brown Hook Up Wire, 14 AWG, 19 x 0.0147 mm, 14.7 μm core strands, 500 ft, 461419 BR002

Subtotal (1 reel of 153 metres)*

$466.17

(exc. GST)

$512.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$466.17$3.047

*price indicative

RS Stock No.:
290-822
Mfr. Part No.:
461419 BR002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

14AWG

Core Strands

19 x 14.7 μm

Cable Length

500ft

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

EU Directive 2011/65/EU, EU Directive 2015/863/EU

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

461419

Size of Strands

14.7μm

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy