Alpha Wire 892219 Series Brown Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 500 ft, PVC, 892219 BR002

Subtotal (1 reel of 153 metres)*

$192.44

(exc. GST)

$211.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$192.44$1.258

*price indicative

RS Stock No.:
290-533
Mfr. Part No.:
892219 BR002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

22AWG

Core Strands

19 x 34AWG

Cable Length

500ft

Voltage

300Vrms

Outside Diameter

0.032in

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Standards/Approvals

EU Directive 2015/863/EU, REACH Regulation (EC 1907/2006), UL, CSA International, EU Directive 2011/65/EU

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

892219

Size of Strands

34AWG

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy