Alpha Wire 892007 Series Red Hook Up Wire, 20 AWG, 7/28, 28 AWG core strands, 100 ft, 892007 RD005

Get a bulk buy discount

Add 4 more to save $42.04

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$131.54

(exc. GST)

$144.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$131.54$4.385-
4 +$121.03$4.034$42.04

*price indicative

RS Stock No.:
290-689
Mfr. Part No.:
892007 RD005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

7 x 28AWG

Cable Length

100ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EU .

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

892007

Number of Strands

7

Size of Strands

28AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy