Alpha Wire 892007 Series Blue Hook Up Wire, 20 AWG, 7 x 28 AWG, 28 AWG core strands, 100 ft, PVC, 892007 BL005
- RS Stock No.:
- 290-514
- Mfr. Part No.:
- 892007 BL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save $42.04
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$131.54
(exc. GST)
$144.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $131.54 | $4.385 | - |
| 4 + | $121.03 | $4.034 | $42.04 |
*price indicative
- RS Stock No.:
- 290-514
- Mfr. Part No.:
- 892007 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 892007 | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 892007 | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 892007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 892007 BL001
- Alpha Wire 892007 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 892007 VI005
- Alpha Wire 892007 Series Brown Hook Up Wire 7 Polyvinyl Chloride, 892007 BR005
- Alpha Wire 892007 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 892007 OR005
- Alpha Wire 892007 Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 892007 YL005
- Alpha Wire 892007 Series Grey Hook Up Wire 7 Polyvinyl Chloride, 892007 SL005
- Alpha Wire 892007 Series Green Hook Up Wire 7 Polyvinyl Chloride, 892007 GR005
- Alpha Wire 892007 Series Black Hook Up Wire 7 Polyvinyl Chloride, 892007 BK005
