Alpha Wire 2842/1 Series Green 0.08 mm² Hook Up Wire, 28 AWG, 1000 ft, PTFE, 2842/1 GR001
- RS Stock No.:
- 284-9954
- Mfr. Part No.:
- 2842/1 GR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,208.19
(exc. GST)
$1,329.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,208.19 | $3.961 |
*price indicative
- RS Stock No.:
- 284-9954
- Mfr. Part No.:
- 2842/1 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Stranded | |
| Jacket Material | PTFE | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 2842/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Stranded | ||
Jacket Material PTFE | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 2842/1 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2849959
- Mfr. Part No. 2842/1 RD001
1 Reel of 305 Metre(s)
$1,208.19
- RS Stock No. 2849955
- Mfr. Part No. 2842/1 GR005
1 Reel of 30 Metre(s)
$308.43
- RS Stock No. 2849950
- Mfr. Part No. 2842/1 BL001
1 Reel of 305 Metre(s)
$1,208.19
- RS Stock No. 2849956
- Mfr. Part No. 2842/1 OR001
1 Reel of 305 Metre(s)
$1,208.19
Related links
- Alpha Wire 2842/1 Series Green 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 GR005
- Alpha Wire 2842/1 Series Purple 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 VI001
- Alpha Wire 2842/1 Series Blue 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 BL001
- Alpha Wire 2842/1 Series Black 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 BK001
- Alpha Wire 2842/1 Series Yellow 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 YL001
- Alpha Wire 2842/1 Series White 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 WH001
- Alpha Wire 2842/1 Series Grey 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 SL001
- Alpha Wire 2842/1 Series Red 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1 RD001












