Alpha Wire 892219 Series Yellow Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 5000 ft, PVC, 892219 YL013

Subtotal (1 reel of 1524 metres)*

$1,440.82

(exc. GST)

$1,584.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,440.82$0.945

*price indicative

RS Stock No.:
290-541
Mfr. Part No.:
892219 YL013
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

22AWG

Core Strands

19 x 34AWG

Cable Length

5000ft

Outside Diameter

0.064in

Voltage

300Vrms

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL AWM/STYLE 1569, REACH Regulation (EC 1907/2006), EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International AWM I A/B

Cable Type

Round

Jacket Material

PVC

Sub Type

Single Conductor Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

892219

Size of Strands

34AWG

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy