Alpha Wire 892219 Series Black Hook Up Wire, 22 AWG, 19/34, 34 AWG core strands, 5000 ft, 892219 BK013
- RS Stock No.:
- 289-270
- Mfr. Part No.:
- 892219 BK013
- Brand:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
$1,440.82
(exc. GST)
$1,584.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,440.82 | $0.945 |
*price indicative
- RS Stock No.:
- 289-270
- Mfr. Part No.:
- 892219 BK013
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2011/65/EU, EU Directive 2015/863/EU | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 892219 | |
| Number of Strands | 19 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2011/65/EU, EU Directive 2015/863/EU | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 892219 | ||
Number of Strands 19 | ||
Size of Strands 34AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 892219 Series Black Hook Up Wire 19 892219 BK001
- Alpha Wire 892219 Series Violet Hook Up Wire 19 892219 VI013
- Alpha Wire 892219 Series Orange Hook Up Wire 19 892219 OR013
- Alpha Wire 892219 Series Yellow Hook Up Wire 19 Polyvinyl Chloride, 892219 YL013
- Alpha Wire 892219 Series Black Hook Up Wire 19 Polyvinyl Chloride, 892219 BK002
- Alpha Wire 892219 Series Violet Hook Up Wire 19 892219 VI005
- Alpha Wire 892219 Series Orange Hook Up Wire 19 892219 OR005
- Alpha Wire 892219 Series Blue Hook Up Wire 19 892219 BL005
