Alpha Wire 461219 Series Brown Hook Up Wire, 12 AWG, 19 x 0.0185 mm, 18.5 μm core strands, 1000 ft, 461219 BR001
- RS Stock No.:
- 290-487
- Mfr. Part No.:
- 461219 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,419.78
(exc. GST)
$1,561.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,419.78 | $4.655 |
*price indicative
- RS Stock No.:
- 290-487
- Mfr. Part No.:
- 461219 BR001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 18.5 μm | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | 105C / 600 VRMS, AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS, C(RU) TEW 105C / 600 VRMS, CSA International C(RU) AWM I A/B FT1 105C / 600 VRMS, MTW 90C Dry / 60C Wet / 600 VRMS, UL AWM/STYLE 1015, VW-1 TW 60C Dry / 60C Wet / 600 VRMS | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Series | 461219 | |
| Size of Strands | 18.5μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 18.5 μm | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals 105C / 600 VRMS, AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS, C(RU) TEW 105C / 600 VRMS, CSA International C(RU) AWM I A/B FT1 105C / 600 VRMS, MTW 90C Dry / 60C Wet / 600 VRMS, UL AWM/STYLE 1015, VW-1 TW 60C Dry / 60C Wet / 600 VRMS | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Series 461219 | ||
Size of Strands 18.5μm | ||
Number of Strands 19 | ||
Gavin
Related links
- Alpha Wire 461219 Series White Hook Up Wire 19 461219 WH001
- Alpha Wire 461219 Series Purple Hook Up Wire 19 461219 VI001
- Alpha Wire 461219 Series Orange Hook Up Wire 19 461219 OR001
- Alpha Wire 461219 Series Green Hook Up Wire 19 461219 GR001
- Alpha Wire 461219 Series Blue Hook Up Wire 19 Polyvinyl Chloride, 461219 BL001
- Alpha Wire 461219 Series Yellow Hook Up Wire 19 Polyvinyl Chloride, 461219 YL001
- Alpha Wire 461219 Series Red Hook Up Wire 19 Polyvinyl Chloride, 461219 RD001
- Alpha Wire 461219 Series Black Hook Up Wire 19 Polyvinyl Chloride, 461219 BK001
