Alpha Wire 461219 Series Blue Hook Up Wire, 12 AWG, 19 x 18.5 μm, 18.5 μm core strands, 1000 ft, PVC, 461219 BL001

Subtotal (1 reel of 305 metres)*

$1,419.78

(exc. GST)

$1,561.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,419.78$4.655

*price indicative

RS Stock No.:
290-485
Mfr. Part No.:
461219 BL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

12AWG

Core Strands

19 x 18.5 μm

Cable Length

1000ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

UL, CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006)

Series

461219

Number of Strands

19

Size of Strands

18.5μm

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy