Alpha Wire 1551 Series Orange, White Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 1551 WO001

Subtotal (1 reel of 305 metres)*

$402.73

(exc. GST)

$443.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$402.73$1.32

*price indicative

RS Stock No.:
290-248
Mfr. Part No.:
1551 WO001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange, White

American Wire Gauge

22AWG

Core Strands

7 x 30AWG

Cable Length

1000ft

Outside Diameter

0.062in

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Cable Type

Hookup

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Series

1551

Number of Strands

7

Size of Strands

30AWG

COO (Country of Origin):
US

Rupali


The Alpha Wire Hook Up Wire features a 22 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 5.5 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Suitable for Military application as per MIL-W-76B TYPE MW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy