Alpha Wire 1551 Series Blue Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 1551 BL001
- RS Stock No.:
- 289-886
- Mfr. Part No.:
- 1551 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$402.73
(exc. GST)
$443.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $402.73 | $1.32 |
*price indicative
- RS Stock No.:
- 289-886
- Mfr. Part No.:
- 1551 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.062in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 1551 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.062in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 1551 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire features a 22 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 5.5 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1551 Series Blue 22 AWG 100 ft 1551 WU005
- Alpha Wire 1551 Series Orange 22 AWG 1000 ft 1551 WO001
- Alpha Wire 1551 Series White 22 AWG 1000 ft 1551 WY001
- Alpha Wire 1551 Series White 22 AWG 1000 ft 1551 WB001
- Alpha Wire 1551 Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 1551 YL001
- Alpha Wire 1551 Series Brown Hook Up Wire 7 Polyvinyl Chloride, 1551 BR001
- Alpha Wire 1551 Series Violet 22 AWG 1000 ft 1551 WV001
- Alpha Wire 1551 Series Brown 22 AWG 1000 ft 1551 WN001
