Alpha Wire 3050 Series White, Black 0.23 mm² Hook Up Wire, 24 AWG, 1000 ft, 3050 WB001
- RS Stock No.:
- 290-033
- Mfr. Part No.:
- 3050 WB001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$312.07
(exc. GST)
$343.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $312.07 | $1.023 |
*price indicative
- RS Stock No.:
- 290-033
- Mfr. Part No.:
- 3050 WB001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.23 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Black | |
| American Wire Gauge | 24AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage 2014/35/EU, IEC EN 60332-2 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS, CSA International TR-64 90C FT1 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 3050 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.23 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Black | ||
American Wire Gauge 24AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals AWM/STYLE 1569 105C / 300 VRMS VW-1, CE: EU Low Voltage 2014/35/EU, IEC EN 60332-2 Flame Behavior, UL AWM/STYLE 1007 80C / 300 VRMS, CSA International TR-64 90C FT1 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 3050 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3050 Series White 24 AWG 1000 ft, 3050 WY001
- Alpha Wire 3050 Series White 24 AWG 1000 ft, 3050 WV001
- Alpha Wire 3050 Series Orange 24 AWG 1000 ft, 3050 WO001
- Alpha Wire 3050 Series Blue 24 AWG 1000 ft, 3050 WU001
- Alpha Wire 3050 Series Grey 24 AWG 1000 ft, 3050 WS001
- Alpha Wire 3050 Series Brown 24 AWG 1000 ft, 3050 WN001
- Alpha Wire 3050 Series Red 24 AWG 1000 ft, 3050 WR001
- Alpha Wire 3050 Series Green 24 AWG 1000 ft, 3050 WG001
