Alpha Wire 3050 Series Brown, White Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 1000 ft, 3050 WN001
- RS Stock No.:
- 289-315
- Mfr. Part No.:
- 3050 WN001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$312.07
(exc. GST)
$343.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $312.07 | $1.023 |
*price indicative
- RS Stock No.:
- 289-315
- Mfr. Part No.:
- 3050 WN001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown, White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | UL AWM/STYLE 1007 80C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3050 | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown, White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals UL AWM/STYLE 1007 80C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3050 | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3050/1 Series Brown 0.2 mm² Hook Up Wire 7 3050/1 BR001
- Alpha Wire 3050 Series Grey 24 AWG 1000 ft, 3050 WS001
- Alpha Wire 3050 Series White 24 AWG 1000 ft, 3050 WV001
- Alpha Wire 3050 Series Red 24 AWG 1000 ft, 3050 WR001
- Alpha Wire 3050 Series Pink Hook Up Wire 7 3050 PK001
- Alpha Wire 3050 Series Orange 24 AWG 1000 ft, 3050 WO001
- Alpha Wire 3050 Series Green 24 AWG 1000 ft, 3050 YG001
- Alpha Wire 3050 Series White 24 AWG 1000 ft, 3050 WY001
