Alpha Wire 541816 Series White Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 500 ft, 541816 WH002

Subtotal (1 reel of 153 metres)*

$230.05

(exc. GST)

$253.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$230.05$1.504

*price indicative

RS Stock No.:
290-031
Mfr. Part No.:
541816 WH002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Cable Length

500ft

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL TFFN 90C / 600 VRMS, California Proposition 65

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

541816

Number of Strands

16

Size of Strands

30AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy