Alpha Wire 1856 WG005 Series Green, White Hook Up Wire, 20 AWG, 7/28, 28 AWG core strands, 100 ft, 1856 WG005
- RS Stock No.:
- 289-939
- Mfr. Part No.:
- 1856 WG005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$133.15
(exc. GST)
$146.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $133.15 | $4.438 | - |
| 4 + | $122.53 | $4.084 | 7% |
*price indicative
- RS Stock No.:
- 289-939
- Mfr. Part No.:
- 1856 WG005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 28AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), California Proposition 65, REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), MIL W 16878E/1, MIL W 76B Type LW | |
| Minimum Operating Temperature | -55°C | |
| Series | 1856 WG005 | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, White | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 28AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals EU 2011/65/EU(RoHS2), California Proposition 65, REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), MIL W 16878E/1, MIL W 76B Type LW | ||
Minimum Operating Temperature -55°C | ||
Series 1856 WG005 | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 8.7 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1856/19 Series Green 20 AWG 100 ft 1856/19 WG005
- Alpha Wire 1856 Series White 20 AWG 100 ft, 1856 WO005
- Alpha Wire 1856 Series White 20 AWG 100 ft, 1856 WY005
- Alpha Wire 1856 Series White 20 AWG 100 ft, 1856 WS005
- Alpha Wire 1856/19 Series Black Hook Up Wire 7 1856/19 BK005
- Alpha Wire 1856 Series Violet 20 AWG 100 ft, 1856 WV005
- Alpha Wire 1856 Series Brown 20 AWG 100 ft 1856 WN005
- Alpha Wire 1856 Series White 20 AWG 100 ft 1856 WR005
